Part Details for CRCW04022M15FKEDC by Vishay Intertechnologies
Overview of CRCW04022M15FKEDC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04022M15FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC0903
|
Newark | D10/Crcw0402-C 100 2M15 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04022M15FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW04022M15FKEDC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0402 Size 2.15M Ohm 1% 0.063 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW04022M15FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
Part Details for CRCW04022M15FKEDC
CRCW04022M15FKEDC CAD Models
CRCW04022M15FKEDC Part Data Attributes
|
CRCW04022M15FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04022M15FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04022M15FKEDC
This table gives cross-reference parts and alternative options found for CRCW04022M15FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022M15FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF04022M151%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW04022M15FKEDC vs ADF04022M151%100PPM/KNP |
CPW10-2154-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04022M15FKEDC vs CPW10-2154-FK |
RTT022154FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW04022M15FKEDC vs RTT022154FBA |
BCTS000402-2154FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CRCW04022M15FKEDC vs BCTS000402-2154FTH |
RTT022154FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW04022M15FKEDC vs RTT022154FTH |
CPW10-2154-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04022M15FKEDC vs CPW10-2154-FY |
CDF04022M151%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW04022M15FKEDC vs CDF04022M151%100PPM/KNP5 |
AF0402FR-7D2M15L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04022M15FKEDC vs AF0402FR-7D2M15L |
RTT022154FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW04022M15FKEDC vs RTT022154FH2 |
ADF04022M151%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW04022M15FKEDC vs ADF04022M151%100PPM/KNP10 |