Datasheets
CRCW04022K32DKEDP by:

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for CRCW04022K32DKEDP by Vishay Intertechnologies

Overview of CRCW04022K32DKEDP by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for CRCW04022K32DKEDP

Part # Distributor Description Stock Price Buy
DISTI # CRCW04022K32DKEDP
Avnet Americas RES THKFLM D10/0402-P 2K32 OHM 0.5% 100 ET7 E3 SMD - Tape and Reel (Alt: CRCW04022K32DKEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.0257
$0.0257 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0250
$0.0250 Buy Now

Part Details for CRCW04022K32DKEDP

CRCW04022K32DKEDP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW04022K32DKEDP Part Data Attributes

CRCW04022K32DKEDP Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW04022K32DKEDP Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V): 50, SEMI-PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2320 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for CRCW04022K32DKEDP

This table gives cross-reference parts and alternative options found for CRCW04022K32DKEDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022K32DKEDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0402TT100Y2.32K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Precision Resistive Products Inc CRCW04022K32DKEDP vs CR0402TT100Y2.32K+-0.5%
CR0402-16W-2321DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CRCW04022K32DKEDP vs CR0402-16W-2321DPT-13
SR0402DR-132K32L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW04022K32DKEDP vs SR0402DR-132K32L
CR0402-16W-2321DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CRCW04022K32DKEDP vs CR0402-16W-2321DPT
SF04H2321DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW04022K32DKEDP vs SF04H2321DQL
CR0402-16W-2321DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CRCW04022K32DKEDP vs CR0402-16W-2321DT-13
RK73H1ERTTPB2321D RES,SMT,THICK FILM,2.32K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation CRCW04022K32DKEDP vs RK73H1ERTTPB2321D
CR-02DLA--2K32 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRCW04022K32DKEDP vs CR-02DLA--2K32
RMC1/16SK2321DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CRCW04022K32DKEDP vs RMC1/16SK2321DB
CR0402-16W-2321DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CRCW04022K32DKEDP vs CR0402-16W-2321DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04022K32DKEDP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04022K32DKEDP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW04022K32DKEDP would you like to use for your alert(s)?
  • Please alert me when CRCW04022K32DKEDP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04022K32DKEDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04022K32DKEDP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04022K32DKEDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04022K32DKEDP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04022K32DKEDP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: