-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5025
|
Newark | Res, 2K2, 1%, 0.063W, Thick Film, 0402, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW04022K20FKEDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58946 |
|
$0.0040 | Buy Now |
DISTI #
98AC0930
|
Newark | D10/Crcw0402-C 100 2K2 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04022K20FKEDC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0020 | Buy Now |
DISTI #
45AC8981
|
Newark | Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw_C E3 Series, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW04022K20FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW04022K20FKEDC
|
Avnet Americas | D10/CRCW0402-C 100 2K2 1% ET7 e3 - Tape and Reel (Alt: CRCW04022K20FKEDC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0015 | Buy Now |
DISTI #
26AK5025
|
Avnet Americas | D10/CRCW0402-C 100 2K2 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 26AK5025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 52696 Partner Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
71-CRCW04022K20FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 2.2Kohms 1% Commercial Use RoHS: Compliant | 188390 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_18936461
|
Arrow Electronics | Res Thick Film 0402 2.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 Container: Cut Strips | Americas - 59775 |
|
$0.0031 / $0.0960 | Buy Now |
|
Future Electronics | CRCW Series 0402 2.2 kOhm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0024 / $0.0027 | Buy Now |
|
Future Electronics | CRCW Series 0402 2.2 kOhm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0024 / $0.0027 | Buy Now |
DISTI #
80016566
|
Verical | Res Thick Film 0402 2.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 3572 Package Multiple: 1 Date Code: 2348 | Americas - 59775 |
|
$0.0031 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04022K20FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04022K20FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04022K20FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022K20FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT022201FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW04022K20FKEDC vs RTT022201FH3 |
CR10-2201FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04022K20FKEDC vs CR10-2201FK |
RCA04022K20FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04022K20FKEDC vs RCA04022K20FKEDAP |
AF0402FR-7D2K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04022K20FKEDC vs AF0402FR-7D2K2L |
CR0402AFX-2201GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW04022K20FKEDC vs CR0402AFX-2201GAS |
NRC04F2201TR50F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW04022K20FKEDC vs NRC04F2201TR50F |
RMCP0402FT2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW04022K20FKEDC vs RMCP0402FT2K20 |
RC0402FR-072K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04022K20FKEDC vs RC0402FR-072K2 |
AC0402FR-7D2K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04022K20FKEDC vs AC0402FR-7D2K2L |
RMEF0402FT2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW04022K20FKEDC vs RMEF0402FT2K20 |