-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW04021R50FKED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1008
|
Newark | Res, Aec-Q200, Thick Film, 1R5, 1%, 0402, Resistance:1.5Ohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19720 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
47P3277
|
Newark | D10/Crcw0402 100 1R5 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04021R50FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
13AC1008
|
Avnet Americas | D10/CRCW0402 100 1R5 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 13AC1008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack |
19720 Partner Stock |
|
$0.0230 | Buy Now |
DISTI #
CRCW04021R50FKED
|
Avnet Americas | D10/CRCW0402 100 1R5 1% ET7 e3 - Tape and Reel (Alt: CRCW04021R50FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 / $0.0043 | Buy Now |
DISTI #
71-CRCW0402-1.5-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 1.5ohms 1% 100ppm RoHS: Compliant | 34733 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 1.5 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel |
10000 Reel |
|
$0.0040 / $0.0044 | Buy Now |
|
Bristol Electronics | 1560 |
|
RFQ | ||
|
Quest Components | 1248 |
|
$0.0130 / $0.0390 | Buy Now | |
DISTI #
CRCW04021R50FKED
|
TTI | Thick Film Resistors - SMD 1/16watt 1.5ohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
CRCW04021R50FKED
|
Avnet Abacus | D10CRCW0402 100 1R5 1 ET7 e3 (Alt: CRCW04021R50FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021R50FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021R50FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |