CRCW04021R20FKEDC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CRCW04021R20FKEDC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW04021R20FKEDC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRCW04021R20FKEDC
Avnet Americas D10/CRCW0402-C 100 1R2 1% ET7 e3 - Tape and Reel (Alt: CRCW04021R20FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 60,000 $0.0063
$0.0063 Buy Now
DISTI # 71-CRCW04021R20FKEDC
Mouser Electronics Thick Film Resistors - SMD 1/16watt 1.2ohms 1% Commercial Use RoHS: Compliant 34076
  • 1 $0.1200
  • 10 $0.0370
  • 100 $0.0220
  • 1,000 $0.0160
  • 2,500 $0.0120
  • 10,000 $0.0090
$0.0090 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks 0
  • 60,000 $0.0067
$0.0067 Buy Now

CAD Models for CRCW04021R20FKEDC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW04021R20FKEDC by Vishay Intertechnologies

CRCW04021R20FKEDC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC COLTAGE(V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
1.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW04021R20FKEDC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04021R20FKEDC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04021R20FKEDC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW04021R20FKEDC would you like to use for your alert(s)?
  • Please alert me when CRCW04021R20FKEDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04021R20FKEDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04021R20FKEDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04021R20FKEDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04021R20FKEDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04021R20FKEDC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: