CRCW04021R20FKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW04021R20FKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW04021R20FKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC0998
Newark Res, Aec-Q200, Thick Film, 1R2, 1%, 0402, Resistance:1.2Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04021R20FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19400
  • 1 $0.0050
  • 25 $0.0050
  • 100 $0.0050
  • 250 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 69AK8023
Newark Res, 1R2, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW04021R20FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 10,000 $0.0140
  • 20,000 $0.0130
  • 40,000 $0.0120
  • 60,000 $0.0120
$0.0120 / $0.0140 Buy Now
DISTI # 47P3266
Newark D10/Crcw0402 100 1R2 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04021R20FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0100
$0.0100 Buy Now
DISTI # 13AC0998
Avnet Americas D10/CRCW0402 100 1R2 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 13AC0998) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 19400 Partner Stock
  • 1 $0.0100
$0.0100 Buy Now
DISTI # CRCW04021R20FKED
Avnet Americas D10/CRCW0402 100 1R2 1% ET7 e3 - Tape and Reel (Alt: CRCW04021R20FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0154
$0.0154 Buy Now
DISTI # 71-CRCW04021R20FKED
Mouser Electronics Thick Film Resistors - SMD 1/16watt 1.2ohms 1% 100ppm RoHS: Compliant 16409
  • 1 $0.1000
  • 10 $0.0230
  • 100 $0.0130
  • 1,000 $0.0100
  • 2,500 $0.0080
  • 10,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks 0
  • 20,000 $0.0040
$0.0040 Buy Now
DISTI # CRCW04021R20FKED
Avnet Abacus SMD Chip Resistor, 1.2 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW04021R20FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW04021R20FKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW04021R20FKED by Vishay Intertechnologies

CRCW04021R20FKED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW04021R20FKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW04021R20FKED

This table gives cross-reference parts and alternative options found for CRCW04021R20FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021R20FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW04021R20FKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW04021R20FKED vs CRCW04021R20FKTD

Related Parts for CRCW04021R20FKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04021R20FKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04021R20FKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW04021R20FKED would you like to use for your alert(s)?
  • Please alert me when CRCW04021R20FKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04021R20FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04021R20FKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04021R20FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04021R20FKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04021R20FKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: