Part Details for CRCW04021M20JNTD by Vishay Intertechnologies
Overview of CRCW04021M20JNTD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04021M20JNTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04021M20JNTD
|
Avnet Americas | CRCW0402 1.2M 5% 200 RT7 - Tape and Reel (Alt: CRCW04021M20JNTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0109 | Buy Now |
Part Details for CRCW04021M20JNTD
CRCW04021M20JNTD CAD Models
CRCW04021M20JNTD Part Data Attributes
|
CRCW04021M20JNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021M20JNTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021M20JNTD
This table gives cross-reference parts and alternative options found for CRCW04021M20JNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021M20JNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0125B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021M20JNTD vs 0402WGJ0125B2 |
0402WGJ0125C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021M20JNTD vs 0402WGJ0125C2E |
0402WGJ0125T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021M20JNTD vs 0402WGJ0125T5E |
RK73B1ERTTPS125J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04021M20JNTD vs RK73B1ERTTPS125J |
0402WGJ0125B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021M20JNTD vs 0402WGJ0125B1 |
RMC1/16S-125JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW04021M20JNTD vs RMC1/16S-125JTH |
RMSW10-125JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04021M20JNTD vs RMSW10-125JB |
0402WGJ0125T2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021M20JNTD vs 0402WGJ0125T2 |
CR10125JB | RES,SMT,FILM,1.2M OHMS,50WV,5% +/-TOL,-300,300PPM TC,0402 CASE | Hokuriku Electric Industry Co Ltd | CRCW04021M20JNTD vs CR10125JB |
SG73P1ELBK125J | RES,SMT,THICK FILM,1.2M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW04021M20JNTD vs SG73P1ELBK125J |