Part Details for CRCW04021K80FKEEHP by Vishay Intertechnologies
Overview of CRCW04021K80FKEEHP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04021K80FKEEHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04021K80FKEEHP
|
Avnet Abacus | Res Pulse Proof Thick Film 0402 1.8k Ohm 1% 1/5W �100ppm/�C Molded Paper T/R (Alt: CRCW04021K80FKEEHP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |