-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8006
|
Newark | Res, 1K, 5%, 0.063W, 0402, Thick Film Rohs Compliant: No |Vishay CRCW04021K00JNTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
64AK9610
|
Newark | Res, 1K, 5%, 0.063W, 0402, Thick Film Rohs Compliant: No |Vishay CRCW04021K00JNTD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18880 |
|
$0.0250 | Buy Now |
DISTI #
CRCW04021K00JNTD
|
Avnet Americas | CRCW0402 1K 5% 200 RT7 - Tape and Reel (Alt: CRCW04021K00JNTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
DISTI #
71-CRCW0402J-1.0K
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 1.0Kohms 5% RoHS: Not Compliant | 35083 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | CRCW Series 0402 1 kOhm ±5 % 0.063 W ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0107 / $0.0113 | Buy Now |
DISTI #
43711956
|
Verical | Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1985 Package Multiple: 1 Date Code: 1907 | Americas - 7610 |
|
$0.0144 / $0.0158 | Buy Now |
|
Bristol Electronics | 135495 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 80209 |
|
$0.0067 / $0.0570 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 56044 |
|
$0.0089 / $0.0592 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 13358 |
|
$0.0144 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021K00JNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K00JNTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04021K00JNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K00JNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0102B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021K00JNTD vs 0402WGJ0102B3 |
RK73B1ELTB102J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04021K00JNTD vs RK73B1ELTB102J |
CR10TR102J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | CRCW04021K00JNTD vs CR10TR102J |
0402WGJ0102T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021K00JNTD vs 0402WGJ0102T1 |
SG73S1ELTP102J | RES,SMT,THICK FILM,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW04021K00JNTD vs SG73S1ELTP102J |
0402WGJ0102B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021K00JNTD vs 0402WGJ0102B4E |
WR04X102JBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04021K00JNTD vs WR04X102JBR |
ERJ2GEJ102X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW04021K00JNTD vs ERJ2GEJ102X |
CR0402-10W-102JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW04021K00JNTD vs CR0402-10W-102JT |
0402WGJ0102BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021K00JNTD vs 0402WGJ0102BCE |