Part Details for CRCW04021K00FKEDHP-DEL by Vishay Intertechnologies
Overview of CRCW04021K00FKEDHP-DEL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04021K00FKEDHP-DEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1798263
|
element14 Asia-Pacific | RES, THICK FILM, 1K, 1%, 0.125W, 0402 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 19284 |
|
$0.0118 / $0.1269 | Buy Now |
DISTI #
2370956
|
element14 Asia-Pacific | RES, THICK FILM, 1K, 1%, 0.125W, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0118 / $0.0170 | Buy Now |