Part Details for CRCW0402180RFKED. by Vishay Intertechnologies
Overview of CRCW0402180RFKED. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402180RFKED.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC7021
|
Newark | Res, Thick Film, 180R, 1%, 0.063W, 0402, Reel, Resistance:180Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402180RFKED. RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 620000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
26W9013
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 180 Ohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW0402180RFKED. RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 / $0.1000 | Buy Now |