Part Details for CRCW040217R4FRT7 by Vishay Intertechnologies
Overview of CRCW040217R4FRT7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040217R4FRT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9330 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CRCW040217R4FRT7
CRCW040217R4FRT7 CAD Models
CRCW040217R4FRT7 Part Data Attributes:
|
CRCW040217R4FRT7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040217R4FRT7
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040217R4FRT7
This table gives cross-reference parts and alternative options found for CRCW040217R4FRT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040217R4FRT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS17R4F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040217R4FRT7 vs RK73H1ETTPS17R4F |
RMC-0417R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CRCW040217R4FRT7 vs RMC-0417R4FB |
9C04021A17R4FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040217R4FRT7 vs 9C04021A17R4FKPF3 |
RK73H1EGTPB17R4F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040217R4FRT7 vs RK73H1EGTPB17R4F |
RCA040217R4FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW040217R4FRT7 vs RCA040217R4FKEE |
MC0402-17R4-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040217R4FRT7 vs MC0402-17R4-FB |
RMC-0417R4FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CRCW040217R4FRT7 vs RMC-0417R4FR |
RMNW10K17R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040217R4FRT7 vs RMNW10K17R4FTH |
RCS1005F17R4CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CRCW040217R4FRT7 vs RCS1005F17R4CS |
RMC040217.41%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CRCW040217R4FRT7 vs RMC040217.41%N |