-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C3541
|
Newark | Resistor, metal Glaze,13Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0402-Case Rohs Compliant: Yes |Vishay CRCW040213K0JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
50P9996
|
Newark | Resistor, Thick Film, 13Kohm, 63Mw, 5%, Resistance:13Kohm, Resistance Tolerance:± 5%, Power Rating:630Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040213K0JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW040213K0JNED
|
Avnet Americas | D10/CRCW0402 200 13K 5% ET7 e3 - Tape and Reel (Alt: CRCW040213K0JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
71-CRCW0402J-13K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 13Kohms 5% RoHS: Compliant | 38158 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_09181071
|
Arrow Electronics | Res Thick Film 0402 13K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2235 Container: Cut Strips | Americas - 19158 |
|
$0.0023 / $0.0870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0018 | Buy Now |
DISTI #
71201440
|
Verical | Res Thick Film 0402 13K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 Date Code: 2235 | Americas - 19158 |
|
$0.0023 / $0.0045 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 PPM, 13000 OHM, SURFACE MOUNT, 0402, LEAD FREE | 8000 |
|
$0.0075 / $0.0750 | Buy Now |
DISTI #
CRCW040213K0JNED
|
Avnet Abacus | D10/CRCW0402 200 13K 5% ET7 e3 (Alt: CRCW040213K0JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040213K0JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040213K0JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040213K0JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040213K0JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B1ETTE133J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040213K0JNED vs RK73B1ETTE133J |
MC0402-133-JBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW040213K0JNED vs MC0402-133-JBQ |
FCF02JS133 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040213K0JNED vs FCF02JS133 |
SG73P1ELTP133J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,13K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | CRCW040213K0JNED vs SG73P1ELTP133J |
0402WGJ0133CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040213K0JNED vs 0402WGJ0133CCE |
0402WGJ0133CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040213K0JNED vs 0402WGJ0133CC |
0402WGJ0133TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040213K0JNED vs 0402WGJ0133TDE |
CR10133JB | Hokuriku Electric Industry Co Ltd | Check for Price | RES,SMT,FILM,13K OHMS,50WV,5% +/-TOL,-300,300PPM TC,0402 CASE | CRCW040213K0JNED vs CR10133JB |
RK73B1ELTD133J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040213K0JNED vs RK73B1ELTD133J |
WR04X133JT | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW040213K0JNED vs WR04X133JT |