CRCW0402121KFKTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE

Overview of CRCW0402121KFKTD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW0402121KFKTD by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 36C8919
Newark Resistor, Thick Film, 121Kohm, 63Mw, 1%, Resistance:121Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0402121KFKTD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19835
  • 1 $0.0240
$0.0240 Buy Now
DISTI # 07J7540
Newark Res, Thick Film, 121K, 1%, 0.063W, 0402, Reel, Resistance:121Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0402121KFKTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0230
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0230 Buy Now
DISTI # 36C8919
Avnet Americas CRCW0402 121K 1% 100 RT7 - Product that comes on tape, but is not reeled (Alt: 36C8919) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack 19835 Partner Stock
  • 1 $0.0240
  • 25 $0.0600
$0.0240 / $0.0600 Buy Now
DISTI # CRCW0402121KFKTD
Avnet Americas CRCW0402 121K 1% 100 RT7 - Tape and Reel (Alt: CRCW0402121KFKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0231
$0.0231 Buy Now
DISTI # 71-CRCW0402-121K
Mouser Electronics Thick Film Resistors - SMD 1/16watt 121Kohms 1% RoHS: Not Compliant 24222
  • 1 $0.1300
  • 10 $0.0600
  • 100 $0.0270
  • 1,000 $0.0190
  • 2,500 $0.0160
  • 10,000 $0.0150
  • 20,000 $0.0140
  • 100,000 $0.0130
$0.0130 / $0.1300 Buy Now
DISTI # V72:2272_09243241
Arrow Electronics Res Thick Film 0402 121K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1916 Container: Cut Strips Americas - 7
  • 0 $0.0088
  • 1 $0.0019
$0.0019 / $0.0088 Buy Now
Future Electronics 0402 121K Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0143
  • 20,000 $0.0141
  • 30,000 $0.0140
  • 40,000 $0.0139
  • 50,000 $0.0136
$0.0136 / $0.0143 Buy Now
DISTI # 67523102
Verical Res Thick Film 0402 121K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 8334 Package Multiple: 1 Americas - 19835
  • 8,334 $0.0083
  • 10,000 $0.0081
$0.0081 / $0.0083 Buy Now
Bristol Electronics   10000
RFQ
DISTI # CRCW0402121KFKTD
TTI Thick Film Resistors - SMD 1/16watt 121Kohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 70000
In Stock
  • 10,000 $0.0149
  • 100,000 $0.0129
$0.0129 / $0.0149 Buy Now
DISTI # CRCW0402121KFKTD
Avnet Abacus SMD Chip Resistor, 121 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW0402121KFKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605441054
Chip1Stop Surface Mount Resistor RoHS: Not Compliant 7
  • 25 $0.0252
$0.0252 Buy Now

CAD Models for CRCW0402121KFKTD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0402121KFKTD by Vishay Intertechnologies

CRCW0402121KFKTD
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
121000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW0402121KFKTD
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW0402121KFKTD

This table gives cross-reference parts and alternative options found for CRCW0402121KFKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402121KFKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FR-7D121KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW0402121KFKTD vs RC0402FR-7D121KL
CDF0402121K1%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CRCW0402121KFKTD vs CDF0402121K1%100PPM/KNP10
RK73H1EGTPB1213F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402121KFKTD vs RK73H1EGTPB1213F
MC0402-1213-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RCD Components Inc CRCW0402121KFKTD vs MC0402-1213-FB101W
CR10TR1213F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp CRCW0402121KFKTD vs CR10TR1213F
ASC0402-121KFT10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors CRCW0402121KFKTD vs ASC0402-121KFT10
RMSW10K1213FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CRCW0402121KFKTD vs RMSW10K1213FB
9C04021A1213FKPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CRCW0402121KFKTD vs 9C04021A1213FKPF7
WR04X1213FGL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CRCW0402121KFKTD vs WR04X1213FGL
CR-02FLD--121K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRCW0402121KFKTD vs CR-02FLD--121K

Related Parts for CRCW0402121KFKTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402121KFKTD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402121KFKTD by Vishay Intertechnologies

  • Please alert me when CRCW0402121KFKTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402121KFKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402121KFKTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402121KFKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402121KFKTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402121KFKTD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: