Part Details for CRCW040210K0FKEEHP by Vishay Intertechnologies
Overview of CRCW040210K0FKEEHP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040210K0FKEEHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040210K0FKEEHP
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW040210K0FKEEHP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |