-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3350
|
Newark | Res, Aec-Q200, Thick Film, 100R, 0402, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402100RFKEE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22198 |
|
$0.0030 | Buy Now |
DISTI #
69AK8028
|
Newark | Res, 100R, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW0402100RFKEE Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.0070 | Buy Now |
DISTI #
51X8335
|
Newark | Res, Aec-Q200, Thick Film, 100R, 0402, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402100RFKEE Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW0402100RFKEE
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0402100RFKEE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0028 | Buy Now |
DISTI #
65AC3350
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65AC3350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 22198 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
71-CRCW0402100RFKEE
|
Mouser Electronics | Thick Film Resistors - SMD 100ohms 1% 100ppm RoHS: Compliant | 143507 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | D10/CRCW0402 100 100R 1% EF4 E3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0032 | Buy Now |
DISTI #
CRCW0402100RFKEE
|
TTI | Thick Film Resistors - SMD 100ohms 1% 100ppm pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
CRCW0402100RFKEE
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW0402100RFKEE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days | Abacus - 150000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402100RFKEE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402100RFKEE
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW0402100RFKEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402100RFKEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSR04X1000FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | CRCW0402100RFKEE vs MCSR04X1000FTL |
232270621001 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW0402100RFKEE vs 232270621001 |
RMC1/16SK101FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW0402100RFKEE vs RMC1/16SK101FTH |
WR04X1000FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0402100RFKEE vs WR04X1000FHL |
MR04X1000FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW0402100RFKEE vs MR04X1000FDL |
CRCW04021000F100RT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | CRCW0402100RFKEE vs CRCW04021000F100RT7-PB |
RK73H1ELTPB1000F | RES,SMT,THICK FILM,100 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | CRCW0402100RFKEE vs RK73H1ELTPB1000F |
RMC-041000FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CRCW0402100RFKEE vs RMC-041000FR |
MC0402-1000-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW0402100RFKEE vs MC0402-1000-FBW |
CAS04F1000CT | Fixed Resistor, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CRCW0402100RFKEE vs CAS04F1000CT |