Part Details for CRCW0402100RFKEDC by Vishay BCcomponents
Results Overview of CRCW0402100RFKEDC by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0402100RFKEDC Information
CRCW0402100RFKEDC by Vishay BCcomponents is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0402100RFKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CRCW Series 0402 100 Ohm �1% 0.063 W �100 ppm/K Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 80000 |
|
$0.0025 / $0.0027 | Buy Now |