Part Details for CRCW0201340KFKED by Vishay Intertechnologies
Results Overview of CRCW0201340KFKED by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0201340KFKED Information
CRCW0201340KFKED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0201340KFKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0201340KFKED
|
Avnet Americas | CRCW0201 100 340K 1% ET7 e3 - Tape and Reel (Alt: CRCW0201340KFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0263 | Buy Now |
DISTI #
71-CRCW0201340KFKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 340Kohms 1% 100ppm RoHS: Compliant | 12211 |
|
$0.0270 / $0.2200 | Buy Now |
DISTI #
V72:2272_09219473
|
Arrow Electronics | Res Thick Film 0201 340K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2215 Container: Cut Strips | Americas - 9750 |
|
$0.0318 / $0.0903 | Buy Now |
DISTI #
V79:2366_23835285
|
Arrow Electronics | Res Thick Film 0201 340K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1620 | Americas - 3025 |
|
$0.0167 / $0.0315 | Buy Now |
DISTI #
62506406
|
Verical | Res Thick Film 0201 340K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R Min Qty: 260 Package Multiple: 1 Date Code: 2215 | Americas - 9750 |
|
$0.0318 / $0.0333 | Buy Now |
DISTI #
34835374
|
Verical | Res Thick Film 0201 340K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R Min Qty: 345 Package Multiple: 1 Date Code: 1620 | Americas - 3025 |
|
$0.0167 | Buy Now |
DISTI #
CRCW0201340KFKED
|
TTI | Thick Film Resistors - SMD 1/20watt 340Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0240 / $0.0254 | Buy Now |
Part Details for CRCW0201340KFKED
CRCW0201340KFKED CAD Models
CRCW0201340KFKED Part Data Attributes
|
CRCW0201340KFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0201340KFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
CRCW0201340KFKED Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW0201340KFKED is between 260°C to 280°C for a maximum of 10 seconds.
-
The CRCW0201340KFKED is a general-purpose thick-film resistor, and while it can be used in high-frequency applications, it may not be the best choice. For high-frequency applications, consider using thin-film or metal-film resistors, which have better high-frequency characteristics.
-
The CRCW0201340KFKED has a maximum operating temperature of 155°C. While it can tolerate short-term excursions up to 200°C, prolonged exposure to high temperatures can affect its performance and lifespan. If you need a resistor for high-temperature applications, consider using a high-temperature-rated resistor, such as those in the Vishay's THS series.
-
The power rating of the CRCW0201340KFKED at 70°C is 0.125W. This is lower than the maximum power rating of 0.25W at 20°C, due to the derating of the resistor at higher temperatures.
-
Yes, the CRCW0201340KFKED is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in most modern electronic devices.