-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33.2ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W8649
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 33.2 Ohm, 50 Mw, - 1%, 30 V Rohs Compliant: Yes |Vishay CRCW020133R2FNED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7409 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
69W6809
|
Newark | Res, Thick Film, 33R2, 1%, 0.05W, 0201, Reel, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW020133R2FNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
CRCW020133R2FNED
|
Avnet Americas | CRCW0201 200 33R2 1% ET7 e3 - Tape and Reel (Alt: CRCW020133R2FNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
71-CRCW020133R2FNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 33.2ohms 1% 200ppm RoHS: Compliant | 44652 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_09194443
|
Arrow Electronics | Res Thick Film 0201 33.2 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2213 Container: Cut Strips | Americas - 8382 |
|
$0.0048 / $0.0798 | Buy Now |
|
Future Electronics | CRCW Series 0201 0.05 W 33.2 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 80000Reel |
|
$0.0045 / $0.0050 | Buy Now |
|
Future Electronics | CRCW Series 0201 0.05 W 33.2 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
70807375
|
Verical | Res Thick Film 0201 33.2 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1316 Package Multiple: 1 Date Code: 2213 | Americas - 8382 |
|
$0.0048 / $0.0080 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 9866 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW020133R2FNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020133R2FNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33.2ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for CRCW020133R2FNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW020133R2FNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW020133R2FNEI | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33.2ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW020133R2FNED vs CRCW020133R2FNEI |