Part Details for CRCW02012K20FKED by Vishay Dale
Overview of CRCW02012K20FKED by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW02012K20FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2.20KAABCT-ND
|
DigiKey | RES SMD 2.2K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82090 In Stock |
|
$0.0238 / $0.1500 | Buy Now |
DISTI #
70297327
|
RS | Resistor, Thick Film, Res 2.2 Kilohms, Pwr-Rtg 0.05 W, Tol 1%,SMT, TCR 36.6 ppm/C, TR | Vishay Dale CRCW02012K20FKED RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 | RFQ |
DISTI #
70297350
|
RS | Resistor, Thick Film, Res 2.2 Kilohms, Pwr-Rtg 0.05 W, Tol 1%,SMT, TCR 36.6 ppm/C, CT | Vishay Dale CRCW02012K20FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0530 | RFQ |