Part Details for CRCW020128K7FNED by Vishay Dale
Overview of CRCW020128K7FNED by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW020128K7FNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW020128K7FNEDCT-ND
|
DigiKey | RES SMD 28.7K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6255 In Stock |
|
$0.0064 / $0.1000 | Buy Now |