-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW02011K50FNED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8168
|
Newark | Thick Film Resistor, 1.5 Kohm, 50 Mw, 1%, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29659 |
|
$0.0050 | Buy Now |
DISTI #
46P5133
|
Newark | Res, Thick Film, 1K5, 1%, 0.05W, 0201, Reel, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
81AC7742
|
Newark | Crcw0201 200 1K5 1% Et7 E3 |Vishay CRCW02011K50FNED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW02011K50FNED
|
Avnet Americas | CRCW0201 200 1K5 1% ET7 e3 - Tape and Reel (Alt: CRCW02011K50FNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
DISTI #
71-CRCW02011K50FNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 1.5Kohms 1% 200ppm RoHS: Compliant | 13260 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0201 1.5K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
10000 Reel |
|
$0.0043 / $0.0048 | Buy Now |
|
Future Electronics | Res Thick Film 0201 1.5K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel |
0 Reel |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
CRCW02011K50FNED
|
TTI | Thick Film Resistors - SMD 1/20watt 1.5Kohms 1% 200ppm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0044 / $0.0048 | Buy Now |
DISTI #
CRCW02011K50FNED
|
Avnet Abacus | CRCW0201 200 1K5 1 ET7 e3 (Alt: CRCW02011K50FNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW02011K50FNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW02011K50FNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |