-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8246
|
Newark | Thick Film Resistor, 12 Ohm, 50 Mw, 1%, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW020112R0FNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
72W3278
|
Newark | Res, Thick Film, 12R, 1%, 0.05W, 0201, Reel, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Vishay CRCW020112R0FNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
CRCW020112R0FNED
|
Avnet Americas | CRCW0201 200 12R 1% ET7 E3 - Tape and Reel (Alt: CRCW020112R0FNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 | Buy Now |
DISTI #
71-CRCW020112R0FNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 12ohms 1% 200ppm RoHS: Compliant | 10426 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_09194254
|
Arrow Electronics | Res Thick Film 0201 12 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2243 Container: Cut Strips | Americas - 7000 |
|
$0.0045 / $0.0789 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0045 | Buy Now |
DISTI #
68783960
|
Verical | Res Thick Film 0201 12 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1389 Package Multiple: 1 Date Code: 2243 | Americas - 7000 |
|
$0.0045 / $0.0065 | Buy Now |
|
Bristol Electronics | 9990 |
|
RFQ | ||
DISTI #
CRCW020112R0FNED
|
Avnet Abacus | SMD Chip Resistor, 12 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: CRCW020112R0FNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802702131570
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No | 7000 |
|
$0.0052 / $0.0095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW020112R0FNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020112R0FNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |