-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW01001K00FREL
|
Avnet Americas | CRCW01005 250 1K0 1% ET3 e3 - Tape and Reel (Alt: CRCW01001K00FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 | Buy Now |
DISTI #
71-CRCW01001K00FREL
|
Mouser Electronics | Thick Film Resistors - SMD 01005 1Kohm 1% 250ppm 0.031watts RoHS: Compliant | 252 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0207 | Buy Now |
DISTI #
CRCW01001K00FREL
|
TTI | Thick Film Resistors - SMD 01005 1Kohm 1% 250ppm 0.031watts pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW01001K00FREL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW01001K00FREL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 15 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CRCW01001K00FREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW01001K00FREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-1001FT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005 | VENKEL LTD | CRCW01001K00FREL vs CR01005-32W-1001FT |
CR04-1001FE | Fixed Resistor, 0.03W, 1000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CRCW01001K00FREL vs CR04-1001FE |
CR03-1001-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CRCW01001K00FREL vs CR03-1001-FK |
MCR004YZPF1001 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CRCW01001K00FREL vs MCR004YZPF1001 |
CR03-1001-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CRCW01001K00FREL vs CR03-1001-FY |
CR-E5FL5----1K- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CRCW01001K00FREL vs CR-E5FL5----1K- |
MCR004RZPF1001 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CRCW01001K00FREL vs MCR004RZPF1001 |