There are no models available for this part yet.
Overview of CRBHV8016AUUC1 by IKO International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRBHV8016AUUC1 by IKO International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73190687
|
RS | Crossed Roller Bearing, Single Row, 80mm ID, 120mm OD, 16mm W, C1 IC | IKO International Inc. CRBHV8016AUUC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$550.2300 | Buy Now |