Part Details for CRBHV25025AUUT1 by IKO International Inc
Overview of CRBHV25025AUUT1 by IKO International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRBHV25025AUUT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73190655
|
RS | Crossed Roller Bearing, Single Row, 250mm ID, 310mm OD, 25mm W | IKO International Inc. CRBHV25025AUUT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,145.1800 | RFQ |