Part Details for CRBFV2012ATUUC1 by IKO International Inc
Overview of CRBFV2012ATUUC1 by IKO International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRBFV2012ATUUC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73190532
|
RS | Crossed Roller Bearing, Single Row, 20mm ID, 70mm OD, 12mm W, C1 IC | IKO International Inc. CRBFV2012ATUUC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$321.3200 | Buy Now |