Part Details for CRB20T29EFY1002 by ROHM Semiconductor
Overview of CRB20T29EFY1002 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CRB20T29EFY1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 6000 |
|
$0.1013 / $0.7500 | Buy Now |
|
Quest Components | 4800 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for CRB20T29EFY1002
CRB20T29EFY1002 CAD Models
CRB20T29EFY1002 Part Data Attributes
|
CRB20T29EFY1002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CRB20T29EFY1002
ROHM Semiconductor
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Metal Glaze | |
Lead Diameter | 0.45 mm | |
Lead Length | 30 mm | |
Manufacturer Series | CRB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CRB20 | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |