Part Details for CRB12025C1 by IKO International Inc
Overview of CRB12025C1 by IKO International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRB12025C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73190290
|
RS | Crossed Roller Bearing, Single Row, 120mm ID, 180mm OD, 25mm W, C1 IC | IKO International Inc. CRB12025C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,199.7800 | RFQ |