Part Details for CRAA by Varta
Overview of CRAA by Varta
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CRAA
CRAA CAD Models
CRAA Part Data Attributes:
|
CRAA
Varta
Buy Now
Datasheet
|
Compare Parts:
CRAA
Varta
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Capacity | 2 Ah | |
Diameter | 14.75 mm | |
Height | 50.5 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 21.5 g |