Part Details for CRA66 by MACOM
Results Overview of CRA66 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRA66 Information
CRA66 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CRA66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CRA66-ND
|
DigiKey | IC RF AMP GPS 5MHZ-1GHZ Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,346.6790 | Buy Now |
DISTI #
937-CRA66
|
Mouser Electronics | RF Amplifier 10-1000MHz Gain 37dB NF <3.5dB SMA RoHS: Not Compliant | 0 |
|
$1,268.0800 | Order Now |
Part Details for CRA66
CRA66 CAD Models
CRA66 Part Data Attributes
|
CRA66
MACOM
Buy Now
Datasheet
|
Compare Parts:
CRA66
MACOM
Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 35 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.8 |