Part Details for CRA30005 by CyberPower
Overview of CRA30005 by CyberPower
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA30005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5129
|
Newark | Brush Panel Cable Manager, 1U, Cable Organizer Type:Brush Panel, For Use With:19" Rack Enclosures & Open Frame Racks, Product Range:Carbon Series Rohs Compliant: Yes |Cyber Power Systems CRA30005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0000 | Buy Now |
DISTI #
5201-CRA30005TB-ND
|
DigiKey | 19" 1U brush panel cable manager Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$38.0000 | Buy Now |
|
NAC | 19IN 1U BRUSH PANEL CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |