Part Details for CRA30001 by CyberPower
Overview of CRA30001 by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA30001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5125
|
Newark | Vertical Duct Cable Manager, 0U, Cable Organizer Type:Vertical Cable Manager, For Use With:19" Rack Enclosures & Open Frame Racks, Product Range:Carbon Series Rohs Compliant: Yes |Cyber Power Systems CRA30001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0000 | Buy Now |
DISTI #
5201-CRA30001TB-ND
|
DigiKey | Vertical duct cable manager with Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$155.0000 | Buy Now |
|
NAC | Vertical Duct Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$164.1700 | Buy Now |
|
Neutron USA | VERTICAL DUCT CABLE MANAGER W/COVER 2X3FT SECTIONS 5YR WARR | 10 |
|
$126.8900 | Buy Now |