CRA2512-JZ-R017ELF
Bourns Inc
Description: Fixed Resistor, Metal Alloy, 3W, 0.017ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of CRA2512-JZ-R017ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for CRA2512-JZ-R017ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CRA2512-JZ-R017ELF
Avnet Americas SMD Current Sense Resistor, 17 Milliohm, ± 5%, 3 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRA2512-JZ-R017ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for CRA2512-JZ-R017ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRA2512-JZ-R017ELF by Bourns Inc

CRA2512-JZ-R017ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
0.017 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL ALLOY
Temperature Coefficient
75 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. CRA2512-JZ-R017ELF
    Bourns Inc
    Fixed Resistor, Metal Alloy, 3W, 0.017ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA2512-JZ-R017ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA2512-JZ-R017ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRA2512-JZ-R017ELF would you like to use for your alert(s)?
  • Please alert me when CRA2512-JZ-R017ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA2512-JZ-R017ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA2512-JZ-R017ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA2512-JZ-R017ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA2512-JZ-R017ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA2512-JZ-R017ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: