-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 3W, 0.05ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4028
|
Newark | Res, 0R05, 1%, 3W, 2512, Metal Film Rohs Compliant: Yes |Bourns CRA2512-FZ-R050ELF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1810 / $0.2040 | Buy Now |
DISTI #
14P5524
|
Newark | Resistor, Power, 0.05 Ohm, 0.01, 2512, Resistance:0.05Ohm, Product Range:Cr Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRA2512-FZ-R050ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 86694 |
|
$0.1390 | Buy Now |
DISTI #
58M4343
|
Newark | Smd Current Sense Resistors, Cr Series, 0.05 Ohm, 3 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Bourns CRA2512-FZ-R050ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49700 |
|
$0.2140 / $0.6240 | Buy Now |
DISTI #
79AH0095
|
Newark | Resmetalstrip 2512 R050 1% 3W Tc50 Rohs Compliant: Yes |Bourns CRA2512-FZ-R050ELF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 44000 |
|
$0.2120 | Buy Now |
DISTI #
14T0324
|
Newark | Resistor, Power, 0.05 Ohm, 0.01, 2512, Full Reel, Resistance:0.05Ohm, Product Range:Cr Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Bourns CRA2512-FZ-R050ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
CRA2512-FZ-R050ELFCT-ND
|
DigiKey | RES 0.05 OHM 1% 3W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86006 In Stock |
|
$0.1137 / $0.6400 | Buy Now |
DISTI #
CRA2512-FZ-R050ELF
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohms, ± 1%, 3 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRA2512-FZ-R050ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 44000 |
|
$0.1125 / $0.2158 | Buy Now |
DISTI #
14P5524
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohms, ± 1%, 3 W, 2512 [6432 Metric], Metal Alloy - Product that comes on tape, but is not reeled (Alt: 14P5524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 37094 Partner Stock |
|
$0.2320 / $0.6140 | Buy Now |
DISTI #
652-CRA2512FZ-R50ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.050ohms 1% RoHS: Compliant | 87536 |
|
$0.1140 / $0.6300 | Buy Now |
DISTI #
70154447
|
RS | CRT2512 Metal Film Resistor,0.05 Ohms, Pwr-Rtg 3 W, Tol 1%,SMT, Current Sense | Bourns CRA2512-FZ-R050ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.4340 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRA2512-FZ-R050ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2512-FZ-R050ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 3W, 0.05ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |