Part Details for CRA12E16343R2FTR by Vishay Intertechnologies
Overview of CRA12E16343R2FTR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA12E16343R2FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for CRA12E16343R2FTR
CRA12E16343R2FTR CAD Models
CRA12E16343R2FTR Part Data Attributes
|
CRA12E16343R2FTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRA12E16343R2FTR
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.125W, 43.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 4112
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.53 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | Tape, Blister | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 43.2 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4112 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |