Part Details for CRA12E08110K0GTR by Vishay Intertechnologies
Overview of CRA12E08110K0GTR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA12E08110K0GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRA12E08110K0GTR
|
Avnet Abacus | Resistor, Array, 10 kOhm, � 2%, 700 mW, 7 Resistors, Isolated, 2012 [5030 Metric], Convex, Surface Mount, Thick Film (Alt: CRA12E08110K0GTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRA12E08110K0GTR
CRA12E08110K0GTR CAD Models
CRA12E08110K0GTR Part Data Attributes
|
CRA12E08110K0GTR
Vishay Intertechnologies
Buy Now
|
Compare Parts:
CRA12E08110K0GTR
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |