Part Details for CRA06S0803-75R0F by Vishay Intertechnologies
Overview of CRA06S0803-75R0F by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA06S0803-75R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Network, Thick Film, 75 Ohm, 50V, 5±%, 200ppm | 16000 |
|
$0.1073 / $0.9750 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 75 Ohm, 50V, 5±%, 200ppm | 8000 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 75 Ohm, 50V, 5±%, 200ppm | 7770 |
|
$0.1715 / $0.9800 | Buy Now |