Part Details for CRA06E08310K0FTA by Vishay Intertechnologies
Results Overview of CRA06E08310K0FTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRA06E08310K0FTA Information
CRA06E08310K0FTA by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRA06E08310K0FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 465 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 50V, 1% +/-TOL, 100PPM/CEL, SURFAC... more | 372 |
|
$0.6000 / $1.5000 | Buy Now |
DISTI #
CRA06E08310K0FTA
|
Avnet Abacus | Res Thick Film Array 10K Ohm 1 100ppmC ISOL Molded 8Pin 1206 Convex SMD Paper TR (Alt: CRA06E08310K0... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 558 |
|
RFQ |
Part Details for CRA06E08310K0FTA
CRA06E08310K0FTA CAD Models
CRA06E08310K0FTA Part Data Attributes
|
CRA06E08310K0FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRA06E08310K0FTA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRA06E08310K0FTA
This table gives cross-reference parts and alternative options found for CRA06E08310K0FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA06E08310K0FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRA06E08310K0FTA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.063W, SURFACE MOUNT, CHIP, ROHS COMPLIANT | CRA06E08310K0FTA vs CRA06E08310K0FTA |
CRA06E08310K0FTA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRA06E08310K0FTA capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the CRA06E08310K0FTA capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The CRA06E08310K0FTA capacitor is rated for operation up to 125°C, but it's not recommended for continuous operation above 105°C. Derating may be necessary for high-temperature applications.
-
The CRA06E08310K0FTA capacitor should be stored in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature is between -20°C to 40°C.
-
Yes, the CRA06E08310K0FTA capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.