Part Details for CRA06E083100RJTA by Vishay Intertechnologies
Results Overview of CRA06E083100RJTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRA06E083100RJTA Information
CRA06E083100RJTA by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRA06E083100RJTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C1366
|
Newark | Resistor, Res Array, 4, 100 Ohm, 0.05, Smd, Full Reel, Resistance:100Ohm, Network Circuit Type:Iso... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 4700 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT | 13992 |
|
$0.0410 / $0.1260 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT | 3760 |
|
$0.0138 / $0.0690 | Buy Now |
DISTI #
CRA06E083100RJTA
|
Avnet Abacus | Resistor Array 100 Ohm 5 254 mW 4 Resistors Isolated 1206 3216 Metric Convex Surface Mount Thick Fi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRA06E083100RJTA
CRA06E083100RJTA CAD Models
CRA06E083100RJTA Part Data Attributes
|
CRA06E083100RJTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRA06E083100RJTA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRA06E083100RJTA
This table gives cross-reference parts and alternative options found for CRA06E083100RJTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA06E083100RJTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MNR14E0APJ101 | ROHM Semiconductor | $0.0155 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CRA06E083100RJTA vs MNR14E0APJ101 |
CN1J4KLBK101J | KOA Corporation | Check for Price | RES NET,THICK FILM,100 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | CRA06E083100RJTA vs CN1J4KLBK101J |
CN1J4KRTTD101J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CRA06E083100RJTA vs CN1J4KRTTD101J |
MNR14E0ABJ101 | ROHM Semiconductor | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CRA06E083100RJTA vs MNR14E0ABJ101 |
CRN16-4-101JT | VENKEL LTD | Check for Price | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | CRA06E083100RJTA vs CRN16-4-101JT |
CRN16-4-1000FT | VENKEL LTD | Check for Price | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | CRA06E083100RJTA vs CRN16-4-1000FT |
CN1J4KTBK101J | KOA Corporation | Check for Price | RES NET,THICK FILM,100 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | CRA06E083100RJTA vs CN1J4KTBK101J |
CN1J4KLTD101J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CRA06E083100RJTA vs CN1J4KLTD101J |
CRA06E083100RJTA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRA06E083100RJTA is between 260°C to 280°C for a maximum of 10 seconds.
-
The CRA06E083100RJTA is a general-purpose thick-film resistor, not specifically designed for high-frequency applications. For high-frequency use, consider using thin-film or metal-film resistors instead.
-
The CRA06E083100RJTA has a maximum operating temperature of 155°C. Exceeding this temperature may affect its performance and reliability. For high-temperature applications, consider using resistors with a higher temperature rating.
-
The power rating of the CRA06E083100RJTA at 70°C is 0.25W. This is lower than the maximum power rating of 0.33W at 20°C due to derating.
-
Yes, the CRA06E083100RJTA is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.