Part Details for CR9550-50-M by CR Magnetics Inc
Overview of CR9550-50-M by CR Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CR9550-50-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR9550-50-M-ND
|
DigiKey | SENSOR CURRENT XFMR 50A AC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3900 | Buy Now |
Part Details for CR9550-50-M
CR9550-50-M CAD Models
CR9550-50-M Part Data Attributes
|
CR9550-50-M
CR Magnetics Inc
Buy Now
|
Compare Parts:
CR9550-50-M
CR Magnetics Inc
|
Samacsys Manufacturer | CR Magnetics Inc. |