There are no models available for this part yet.
Overview of CR8449-1000 by CR Magnetics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for CR8449-1000 by CR Magnetics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR8449-1000-ND
|
DigiKey | CURR SENSE XFMR 50A IN-LINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9100 | Buy Now |
CAD Models for CR8449-1000 by CR Magnetics Inc
Part Data Attributes for CR8449-1000 by CR Magnetics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CR MAGNETICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Approvals
|
CE; CUL; UL
|
Height
|
31.8 mm
|
Isolation Voltage
|
3500 V
|
Length
|
26 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Operating Frequency-Max
|
1 kHz
|
Operating Frequency-Min
|
0.02 kHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Primary Type
|
BAR PRIMARY
|
Surface Mount
|
NO
|
Transformer Type
|
CURRENT TRANSFORMER
|
Width
|
17 mm
|
Window Dimension
|
D9.14XH17 (mm)
|