Part Details for CR8401-1000-G by CR Magnetics Inc
Overview of CR8401-1000-G by CR Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR8401-1000-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
582-1016-ND
|
DigiKey | CURR SENSE XFMR 4A IN-LINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
992 In Stock |
|
$7.4020 / $12.9200 | Buy Now |
Part Details for CR8401-1000-G
CR8401-1000-G CAD Models
CR8401-1000-G Part Data Attributes:
|
CR8401-1000-G
CR Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
CR8401-1000-G
CR Magnetics Inc
TRANSFORMER GROUND FAULT WIRE LD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CR MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CE; CUL; UL | |
Height | 22.35 mm | |
Isolation Voltage | 3500 V | |
Length | 17.53 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 1 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 8.26 mm | |
Window Dimension | D6.99XH8.26 (mm) |