Part Details for CR8252-000 by TE Connectivity
Overview of CR8252-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR8252-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5868
|
Newark | S02-13-R-S |Raychem Te Connectivity CR8252-000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $5.1300 | Buy Now |
DISTI #
CR8252-000-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17/0.2" Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
965 In Stock |
|
$3.0169 / $5.2000 | Buy Now |
DISTI #
CR8252-000
|
Avnet Americas | - Bulk (Alt: CR8252-000) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 42 Weeks, 6 Days Container: Bulk | 0 |
|
$2.5544 / $2.8840 | Buy Now |
DISTI #
RYCS02-13-R-S
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS02-13-R-S | Americas - 0 in Stock7500 On Order |
|
Buy Now | |
|
Onlinecomponents.com | S02-13-R-S |
500 In Stock |
|
$0 | Buy Now |
DISTI #
RYCS02-13-R-S
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS02-13-R-S | 02500 On Order |
|
Buy Now | |
DISTI #
TE Connectivity CR8252-000
|
PEI Genesis | S02-13-R-S | 0 |
|
Buy Now | |
DISTI #
000000000003787696
|
Sager | Solder Sleeves & Shield Tubing S02-13-R-S Min Qty: 1400 | 0 |
|
$1.6800 / $2.8800 | Buy Now |