Part Details for CR7E-36DB-3.96DS(72) by Hirose Electric Co Ltd
Overview of CR7E-36DB-3.96DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR7E-36DB-3.96DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR7E-36DB-3.96DS(72)-ND
|
DigiKey | CONN EDGE DUAL 36POS 0.156 T/H Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$8.9270 | Buy Now |
DISTI #
CR7E-36DB-3.96DS(7
|
Avnet Americas | Connector Card Edge Receptacle 36 Position 3.96mm Solder Straight Through Hole - Trays (Alt: CR7E-36DB-3.96DS(7) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$6.1875 / $7.1775 | Buy Now |
DISTI #
798-CR7E-36DB396DS72
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$6.0400 | Buy Now |
DISTI #
HIRCR7E-36DB-3.96DS(72)
|
Heilind Electronics | 507-0118-6-72 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $7.8700 | Buy Now |
DISTI #
CR7E-36DB-3.96DS(7
|
Avnet Americas | Connector Card Edge Receptacle 36 Position 3.96mm Solder Straight Through Hole - Trays (Alt: CR7E-36DB-3.96DS(7) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$6.1875 / $7.1775 | Buy Now |
DISTI #
000000000005531675
|
Sager | Standard Card Edge Connectors Min Qty: 1 | 0 |
|
$5.3600 / $6.5800 | Buy Now |
Part Details for CR7E-36DB-3.96DS(72)
CR7E-36DB-3.96DS(72) CAD Models
CR7E-36DB-3.96DS(72) Part Data Attributes:
|
CR7E-36DB-3.96DS(72)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
CR7E-36DB-3.96DS(72)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |