Part Details for CR7E-20DB-3.96DS(72) by Hirose Electric Co Ltd
Results Overview of CR7E-20DB-3.96DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR7E-20DB-3.96DS(72) Information
CR7E-20DB-3.96DS(72) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CR7E-20DB-3.96DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR7E-20DB-3.96DS(72)-ND
|
DigiKey | CONN EDGE DUAL 20POS 0.156 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$4.6000 / $5.6500 | Buy Now |
DISTI #
CR7E-20DB-3.96DS(72)
|
Avnet Americas | Connector Card Edge Receptacle 20 Position 3.96mm Solder Straight Through Hole - Trays (Alt: CR7E-20... more RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CR7E-20DB396DS72
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 1 |
|
$3.8100 / $5.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $4.4200 | Buy Now |
DISTI #
000000000005531670
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now |
Part Details for CR7E-20DB-3.96DS(72)
CR7E-20DB-3.96DS(72) CAD Models
CR7E-20DB-3.96DS(72) Part Data Attributes
|
CR7E-20DB-3.96DS(72)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
CR7E-20DB-3.96DS(72)
Hirose Electric Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Hirose |