CR712
Description: Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-3,

Overview of CR712 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CR712 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR712 by Central Semiconductor Corp

CR712
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
250 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Want to compare parts?
  1. CR712
    Central Semiconductor Corp
    Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-3,
    VS

Alternate Parts for CR712

This table gives cross-reference parts and alternative options found for CR712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R712E3 Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, Microsemi Corporation CR712 vs R712E3
Part Number Description Manufacturer Compare
R712E3 Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, Microsemi Corporation CR712 vs R712E3
R712 Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-204AA Microchip Technology Inc CR712 vs R712
ST3020CE3 Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-204AA, METAL, TO-3, 2 PIN Microsemi Corporation CR712 vs ST3020CE3
DPG30C200PC Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 IXYS Corporation CR712 vs DPG30C200PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR712 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR712 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CR712 would you like to use for your alert(s)?
  • Please alert me when CR712 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR712 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR712 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR712 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR712.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR712 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: