Part Details for CR6L-400 by Fuji Electric Co Ltd
Overview of CR6L-400 by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6LM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220FL, /Tube |
Price & Stock for CR6L-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.4400 / $168.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$156.4400 / $168.0300 | Buy Now |
Part Details for CR6L-400
CR6L-400 CAD Models
CR6L-400 Part Data Attributes
|
CR6L-400
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR6L-400
Fuji Electric Co Ltd
Electric Fuse, Super Fast Blow, 400A, 600VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Height | 84 mm | |
Body Length or Diameter | 121 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 200000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for CR6L-400
This table gives cross-reference parts and alternative options found for CR6L-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR6L-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A60X400-4TA | Electric Fuse, Fast Blow, 400A, 600VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | CR6L-400 vs A60X400-4TA |