Part Details for CR6929A by Philips Semiconductors
Overview of CR6929A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CR6929A
CR6929A CAD Models
CR6929A Part Data Attributes:
|
CR6929A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CR6929A
Philips Semiconductors
Video Amplifier, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , SIP11,.07TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-609 Code | e0 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP11,.07TB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 135 mA | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |