Part Details for CR64-102JE by Hokuriku Electric Industry Co Ltd
Overview of CR64-102JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR64-102JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S314703534701
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 3950 |
|
$0.0301 / $0.0417 | Buy Now |
Part Details for CR64-102JE
CR64-102JE CAD Models
CR64-102JE Part Data Attributes
|
CR64-102JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR64-102JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR64-102JE
This table gives cross-reference parts and alternative options found for CR64-102JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR64-102JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR64-102JB | Fixed Resistor, 1W, 1000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR64-102JE vs SCR64-102JB |
CR1102JV | Fixed Resistor, 1W, 1000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Hokuriku Electric Industry Co Ltd | CR64-102JE vs CR1102JV |
WCR25121K0J | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 300ppm, 1000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Welwyn Components | CR64-102JE vs WCR25121K0J |
WCR25121K0J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | CR64-102JE vs WCR25121K0J |